
AD827SQ/883B | |
|---|---|
DigiKey Part Number | AD827SQ/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD827SQ/883B |
Description | IC OPAMP GP 50MHZ DUAL LP 8CDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD827SQ/883B Models |
Category | Current - Supply 10mA |
Mfr | Current - Output / Channel 32 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 300V/µs | Package / Case 8-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-CERDIP |
Current - Input Bias 3.3 µA | Base Product Number |
Voltage - Input Offset 300 µV |

