
AD827JRZ-16-REEL7 | |
|---|---|
DigiKey Part Number | AD827JRZ-16-REEL7TR-ND - Tape & Reel (TR) AD827JRZ-16-REEL7CT-ND - Cut Tape (CT) AD827JRZ-16-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD827JRZ-16-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD827JRZ-16-REEL7 Models |
Category | Current - Supply 10mA |
Mfr | Current - Output / Channel 32 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 300V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 3.3 µA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.94000 | €19.94 |
| 10 | €15.97700 | €159.77 |
| 25 | €14.98800 | €374.70 |
| 100 | €14.14780 | €1,414.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €13.38308 | €3,345.77 |
| 500 | €13.07070 | €6,535.35 |
| Unit Price without VAT: | €19.94000 |
|---|---|
| Unit Price with VAT: | €23.92800 |

