AD827JN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 107
Unit Price: €19.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 157
Unit Price: €10.90000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 986
Unit Price: €5.87000
Datasheet

Similar


Texas Instruments
In Stock: 64
Unit Price: €5.63000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 566.160
Unit Price: €0.47000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.354
Unit Price: €2.34569
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.809
Unit Price: €1.27000
Datasheet

Similar


Texas Instruments
In Stock: 18
Unit Price: €2.90000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.556
Unit Price: €4.37000
Datasheet

Similar


Texas Instruments
In Stock: 738
Unit Price: €2.37000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.147
Unit Price: €3.35000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19.301
Unit Price: €1.62331
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
505~N-8~N~8

AD827JN

DigiKey Part Number
AD827JN-ND
Manufacturer
Manufacturer Product Number
AD827JN
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD827JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
300V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
3.3 µA
Voltage - Input Offset
300 µV
Current - Supply
10mA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes