AD824AR-14 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.234
Unit Price: €15.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 892
Unit Price: €10.20000
Datasheet

Similar


onsemi
In Stock: 9.680
Unit Price: €0.57000
Datasheet

Similar


onsemi
In Stock: 23
Unit Price: €0.95000
Datasheet

Similar


Texas Instruments
In Stock: 2.390
Unit Price: €3.28000
Datasheet

Similar


Texas Instruments
In Stock: 2.850
Unit Price: €2.79000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €10.33000
Datasheet

Similar


Texas Instruments
In Stock: 277
Unit Price: €3.08000
Datasheet

Similar


Texas Instruments
In Stock: 2.540
Unit Price: €2.85000
Datasheet

Similar


Texas Instruments
In Stock: 73
Unit Price: €3.44000
Datasheet

Similar


Texas Instruments
In Stock: 237
Unit Price: €4.34000
Datasheet

Similar


Texas Instruments
In Stock: 10.749
Unit Price: €3.68000
Datasheet

Similar


Texas Instruments
In Stock: 569
Unit Price: €5.13000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €4.36000
Datasheet
J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD824AR-14

DigiKey Part Number
AD824AR-14-ND
Manufacturer
Manufacturer Product Number
AD824AR-14
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD824AR-14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
2 MHz
-3db Bandwidth
2 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
500 µV
Current - Supply
560µA (x4 Channels)
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types