


AD8217BRMZ-R7 | |
|---|---|
DigiKey Part Number | AD8217BRMZ-R7TR-ND - Tape & Reel (TR) AD8217BRMZ-R7CT-ND - Cut Tape (CT) AD8217BRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8217BRMZ-R7 |
Description | IC CURRENT MONITOR 0.1% 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8217BRMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.1% | |
Voltage - Input | 4.5V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.96000 | €2.96 |
| 10 | €2.22700 | €22.27 |
| 25 | €2.04360 | €51.09 |
| 100 | €1.84150 | €184.15 |
| 250 | €1.77760 | €444.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.63939 | €1,639.39 |
| 2.000 | €1.60008 | €3,200.16 |
| 3.000 | €1.58040 | €4,741.20 |
| 5.000 | €1.55858 | €7,792.90 |
| Unit Price without VAT: | €2.96000 |
|---|---|
| Unit Price with VAT: | €3.55200 |










