


AD8213WYRMZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8213WYRMZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8213WYRMZ-RL |
Description | IC CURRENT MONITOR 0.25% 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8213WYRMZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.25% | |
Voltage - Input | -2V ~ 65V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €3.40233 | €10,206.99 |
| Unit Price without VAT: | €3.40233 |
|---|---|
| Unit Price with VAT: | €4.08280 |

