Current Monitor Regulator High-Side 500µA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Monitor Regulator High-Side 500µA 8-MSOP
Introducing Power by Linear

AD8212WYRMZ-R7

DigiKey Part Number
505-AD8212WYRMZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8212WYRMZ-R7
Description
IC CURRENT MONITOR 1% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 500µA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8212WYRMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±1%
Voltage - Input
7V ~ 65V
Current - Output
500µA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€3.13931€3,139.31
2.000€3.07236€6,144.72
Manufacturers Standard Package
Unit Price without VAT:€3.13931
Unit Price with VAT:€3.76717