
AD8209WBRMZ-R7 | |
|---|---|
DigiKey Part Number | AD8209WBRMZ-R7TR-ND - Tape & Reel (TR) AD8209WBRMZ-R7CT-ND - Cut Tape (CT) AD8209WBRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8209WBRMZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8209WBRMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 80 kHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.08000 | €5.08 |
| 10 | €3.89000 | €38.90 |
| 25 | €3.59360 | €89.84 |
| 100 | €3.26740 | €326.74 |
| 250 | €3.23912 | €809.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.94119 | €2,941.19 |
| 2.000 | €2.87772 | €5,755.44 |
| 3.000 | €2.84594 | €8,537.82 |
| Unit Price without VAT: | €5.08000 |
|---|---|
| Unit Price with VAT: | €6.09600 |

