AD8184AR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: €4.24954
Datasheet
Video Switch IC 1 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8184AR-REEL

DigiKey Part Number
AD8184AR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8184AR-REEL
Description
IC VIDEO MULTIPLEXER 4X1 14SOIC
Customer Reference
Detailed Description
Video Switch IC 1 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8184AR-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
700MHz
Manufacturer
Analog Devices Inc.
Features
Buffered
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Video
Package / Case
14-SOIC (0.154", 3.90mm Width)
Multiplexer/Demultiplexer Circuit
4:1
Supplier Device Package
14-SOIC
Number of Channels
1
Base Product Number
Voltage - Supply, Dual (V±)
±4V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8184ARZ-REELAnalog Devices Inc.0AD8184ARZ-REELTR-ND€4.24954Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types