
AD812ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD812ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD812ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD812ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD812ARZ-REEL7 |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD812ARZ-REEL7 Models |
Category | Current - Supply 4.5 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 2.4V ~ 36V, ±1.2V ~ 18V |
Part Status Active | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 2 | Supplier Device Package 8-SOIC |
-3db Bandwidth 145 MHz | Base Product Number |
Slew Rate 1600V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS3062D | Rochester Electronics, LLC | 5.030 | 2156-THS3062D-ND | €20.36000 | Similar |
| THS3092D | Texas Instruments | 597 | 296-18836-5-ND | €16.68000 | Similar |
| THS3122CD | Rochester Electronics, LLC | 11.784 | 2156-THS3122CD-ND | €15.18000 | Similar |
| THS3122CDR | Texas Instruments | 6.352 | THS3122CDR-ND | €4.10500 | Similar |
| THS3122ID | Rochester Electronics, LLC | 511 | 2156-THS3122ID-ND | €15.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.63000 | €9.63 |
| 10 | €7.53900 | €75.39 |
| 25 | €7.01520 | €175.38 |
| 100 | €6.44020 | €644.02 |
| 250 | €6.37172 | €1,592.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €5.91811 | €4,438.58 |
| Unit Price without VAT: | €9.63000 |
|---|---|
| Unit Price with VAT: | €11.55600 |





