
AD8116JSTZ | |
|---|---|
DigiKey Part Number | AD8116JSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8116JSTZ |
Description | IC VIDEO CROSSPOINT SWIT 128LQFP |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD8116JSTZ Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Features Buffered |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Video | Package / Case 128-LQFP |
Multiplexer/Demultiplexer Circuit 16:16 | Supplier Device Package 128-LQFP (14x14) |
Number of Channels 1 | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €247.07000 | €247.07 |
| Unit Price without VAT: | €247.07000 |
|---|---|
| Unit Price with VAT: | €296.48400 |

