0/1 Receiver SDH Sonet 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD807A-155BRZ

DigiKey Part Number
AD807A-155BRZ-ND
Manufacturer
Manufacturer Product Number
AD807A-155BRZ
Description
IC TRANSCEIVER 0/1 16SOIC
Customer Reference
Detailed Description
0/1 Receiver SDH Sonet 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD807A-155BRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Receiver
Protocol
SDH Sonet
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types