
AD8075ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8075ARUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8075ARUZ-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD8075ARUZ-REEL7 |
Description | IC AMP BUFFER 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8075ARUZ-REEL7 Models |
Category | Current - Supply 24 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply, Single/Dual (±) 9V ~ 11V, ±4.5V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Applications Buffer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 3 | Supplier Device Package 16-TSSOP |
-3db Bandwidth 550 MHz | Base Product Number |
Slew Rate 1350V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.18000 | €6.18 |
| 10 | €4.76200 | €47.62 |
| 25 | €4.40880 | €110.22 |
| 100 | €4.01990 | €401.99 |
| 250 | €3.83460 | €958.65 |
| 500 | €3.72294 | €1,861.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.63103 | €3,631.03 |
| 2.000 | €3.55538 | €7,110.76 |
| Unit Price without VAT: | €6.18000 |
|---|---|
| Unit Price with VAT: | €7.41600 |











