


AD8054ARU-EBZ | |
|---|---|
DigiKey Part Number | AD8054ARU-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8054ARU-EBZ |
Description | BOARD EVAL FOR AD8054ARU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14-TSSOP Package - 4 - Quad Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Voltage Feedback |
Manufacturer Analog Devices Inc. | Utilized IC / Part 14-TSSOP Package |
Packaging Box | Contents Unpopulated (Bare) Board(s) |
Part Status Active | Base Product Number |
Channels per IC 4 - Quad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.44000 | €27.44 |
| Unit Price without VAT: | €27.44000 |
|---|---|
| Unit Price with VAT: | €32.92800 |

