


AD7904WYRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7904WYRUZ-REEL7TR-ND - Tape & Reel (TR) AD7904WYRUZ-REEL7CT-ND - Cut Tape (CT) AD7904WYRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7904WYRUZ-REEL7 |
Description | IC ADC 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7904WYRUZ-REEL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Grade Automotive |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.35000 | €5.35 |
| 10 | €4.10700 | €41.07 |
| 25 | €3.79520 | €94.88 |
| 100 | €3.45300 | €345.30 |
| 250 | €3.32888 | €832.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.11034 | €3,110.34 |
| 2.000 | €3.04369 | €6,087.38 |
| Unit Price without VAT: | €5.35000 |
|---|---|
| Unit Price with VAT: | €6.42000 |

