AD7904BRUZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 931
Unit Price: €5.86000
Datasheet
8 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7904BRUZ-REEL

DigiKey Part Number
505-AD7904BRUZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7904BRUZ-REEL
Description
IC ADC 8BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7904BRUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
8
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Input Type
Single Ended
Supplier Device Package
16-TSSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7904BRUZ-REEL7Analog Devices Inc.931AD7904BRUZ-REEL7CT-ND€5.86000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€3.33743€8,343.57
Manufacturers Standard Package
Unit Price without VAT:€3.33743
Unit Price with VAT:€4.00492