Parametric Equivalent

AD7899BR-1REEL7 | |
|---|---|
DigiKey Part Number | AD7899BR-1REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7899BR-1REEL7 |
Description | IC ADC 14BIT 28-SOIC |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7899BR-1REEL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 400k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 28-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7899ARZ-1REEL | Analog Devices Inc. | 0 | 505-AD7899ARZ-1REELTR-ND | €21.91415 | Parametric Equivalent |


