Direct
Parametric Equivalent

AD7892BR-1 | |
|---|---|
DigiKey Part Number | AD7892BR-1-ND |
Manufacturer | |
Manufacturer Product Number | AD7892BR-1 |
Description | IC ADC 12BIT 24-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7892BR-1 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 24-SOIC |
Data Interface SPI, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7892BRZ-1 | Analog Devices Inc. | 149 | 505-AD7892BRZ-1-ND | €60.95000 | Direct |
| AD7892ARZ-1 | Analog Devices Inc. | 136 | AD7892ARZ-1-ND | €51.52000 | Parametric Equivalent |


