Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 32-LFCSP-VQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 32-LFCSP-VQ (5x5)
High Speed Converters by Analog Devices

AD7877WACPZ-REEL7

DigiKey Part Number
505-AD7877WACPZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7877WACPZ-REEL7
Description
IC TSC 4 WIRE RES 32-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD7877WACPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.25V
Manufacturer
Analog Devices Inc.
Current - Supply
1 µA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Touchscreen
4 Wire Resistive
Grade
Automotive
Resolution (Bits)
12 b
Package / Case
32-VFQFN Exposed Pad, CSP
Interface
SPI
Supplier Device Package
32-LFCSP-VQ (5x5)
Voltage Reference
External, Internal
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
1.500€4.20387€6,305.81
Manufacturers Standard Package
Unit Price without VAT:€4.20387
Unit Price with VAT:€5.04464