AD7872TQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €146.77000
Datasheet
14 Bit Analog to Digital Converter 1 Input 1 SAR 16-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7872TQ

DigiKey Part Number
505-AD7872TQ-ND
Manufacturer
Manufacturer Product Number
AD7872TQ
Description
IC ADC 14BIT 16-CERDIP
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 16-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7872TQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
14
Sampling Rate (Per Second)
83k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
±5V
Features
-
Operating Temperature
-55°C ~ 125°C
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes