AD7872KN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 14
Unit Price: €130.79000
Datasheet

Direct


Analog Devices Inc.
In Stock: 4
Unit Price: €179.47000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: €113.28400
Datasheet
14 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7872KN

DigiKey Part Number
AD7872KN-ND
Manufacturer
Manufacturer Product Number
AD7872KN
Description
IC ADC 14BIT 16-PDIP
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7872KN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
14
Sampling Rate (Per Second)
83k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
±5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes