AD7862ARS-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 45
Unit Price: €33.34000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 74
Unit Price: €33.34000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 48
Unit Price: €33.34000
Datasheet
12 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7862ARS-2

DigiKey Part Number
AD7862ARS-2-ND
Manufacturer
Manufacturer Product Number
AD7862ARS-2
Description
IC ADC 12BIT 28-SSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7862ARS-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
250k
Number of Inputs
4
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types