AD7805BNZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 61
Unit Price: €7.17000
Datasheet
10 Bit Digital to Analog Converter 4 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 4 28-PDIP
28 PDIP
High Speed Converters by Analog Devices

AD7805BNZ

DigiKey Part Number
AD7805BNZ-ND
Manufacturer
Manufacturer Product Number
AD7805BNZ
Description
IC DAC 10BIT 28-PDIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7805BNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
4
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
3V ~ 5.5V
INL/DNL (LSB)
±3 (Max), ±0.125
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
26€21.63346€562.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€21.63346
Unit Price with VAT:€25.96015