24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7734BRUZ-REEL7

DigiKey Part Number
AD7734BRUZ-REEL7TR-ND - Tape & Reel (TR)
AD7734BRUZ-REEL7CT-ND - Cut Tape (CT)
AD7734BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7734BRUZ-REEL7
Description
IC ADC 24BIT 28-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7734BRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Analog Devices Inc.
Reference Type
External
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Number of Bits
24
Features
True Bipolar
Sampling Rate (Per Second)
15.4k
Operating Temperature
-40°C ~ 105°C
Number of Inputs
4
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Input Type
Single Ended
Supplier Device Package
28-TSSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7195BCPZAnalog Devices Inc.713505-AD7195BCPZ-ND€18.77000Similar
In-Stock: 988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€28.54000€28.54
10€23.12600€231.26
25€21.77440€544.36
100€20.90960€2,090.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€18.80400€18,804.00
Manufacturers Standard Package
Unit Price without VAT:€28.54000
Unit Price with VAT:€34.24800