Direct

AD7691BCPZRL | |
|---|---|
DigiKey Part Number | AD7691BCPZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7691BCPZRL |
Description | IC ADC 18BIT 10-LFCSP-WD |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7691BCPZRL Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 2.3V ~ 5.5V |
Number of Bits 18 | Voltage - Supply, Digital 2.3V ~ 5.5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Differential | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7691BCPZRL7 | Analog Devices Inc. | 1.951 | AD7691BCPZRL7CT-ND | €35.61000 | Direct |




