


AD7667ASTZRL | |
|---|---|
DigiKey Part Number | 505-AD7667ASTZRLTR-ND - Tape & Reel (TR) 505-AD7667ASTZRLCT-ND - Cut Tape (CT) 505-AD7667ASTZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7667ASTZRL |
Description | IC ADC 16BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7667ASTZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, Parallel, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.49000 | €33.49 |
| 10 | €27.30100 | €273.01 |
| 25 | €25.75480 | €643.87 |
| 100 | €25.69490 | €2,569.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €22.68520 | €45,370.40 |
| Unit Price without VAT: | €33.49000 |
|---|---|
| Unit Price with VAT: | €40.18800 |

