Direct
Similar
Similar



AD7655SCP-EP-RL | |
|---|---|
DigiKey Part Number | AD7655SCP-EP-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7655SCP-EP-RL |
Description | IC ADC 16BIT 48-LFCSP-VQ |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7655SCP-EP-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 2, 4 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI, Parallel, DSP | |
Configuration | MUX-S/H-MUX-ADC | |
Ratio - S/H:ADC | 2:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |



