
AD7575KPZ-REEL | |
|---|---|
DigiKey Part Number | AD7575KPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7575KPZ-REEL |
Description | IC ADC 8BIT 20-PLCC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD7575KPZ-REEL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Number of Inputs 1 | Operating Temperature 0°C ~ 70°C |
Input Type Single Ended | Package / Case 20-LCC (J-Lead) |
Data Interface Parallel | Supplier Device Package 20-PLCC (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |

