AD7541AKR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 41
Unit Price: €27.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 35
Unit Price: €19.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €11.85685
Datasheet

Similar


Analog Devices Inc.
In Stock: 4
Unit Price: €10.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €6.40946
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €9.85555
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 52
Unit Price: €19.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €11.83440
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €11.83440
Datasheet
12 Bit Digital to Analog Converter 1 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 18-SOIC
High Speed Converters by Analog Devices

AD7541AKR

DigiKey Part Number
AD7541AKR-ND
Manufacturer
Manufacturer Product Number
AD7541AKR
Description
IC DAC 12BIT 18-SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7541AKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
600ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 16V
Voltage - Supply, Digital
5V ~ 16V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes