
AD7506SQ | |
|---|---|
DigiKey Part Number | 505-AD7506SQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7506SQ |
Description | IC MUX 16:1 450OHM 28CDIP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 450Ohm 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7506SQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | 18Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 1.5µs, 1µs | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 40pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €244.88000 | €244.88 |
| 10 | €210.80300 | €2,108.03 |
| 25 | €202.29640 | €5,057.41 |
| Unit Price without VAT: | €244.88000 |
|---|---|
| Unit Price with VAT: | €293.85600 |

