
AD7506JQ | |
|---|---|
DigiKey Part Number | AD7506JQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7506JQ |
Description | IC MUX 16:1 450OHM 28CDIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 450Ohm 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7506JQ Models |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Analog Devices Inc. | Switch Time (Ton, Toff) (Max) 1.5µs, 1µs |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 40pF |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 16:1 | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 28-CDIP (0.600", 15.24mm) |
On-State Resistance (Max) 450Ohm | Supplier Device Package 28-CDIP |
Channel-to-Channel Matching (ΔRon) 18Ohm | Base Product Number |

