
AD7414ARTZ-3REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7414ARTZ-3REEL7TR-ND - Tape & Reel (TR) 505-AD7414ARTZ-3REEL7CT-ND - Cut Tape (CT) 505-AD7414ARTZ-3REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7414ARTZ-3REEL7 |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7414ARTZ-3REEL7 Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±1.87°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 40°C (-40°C ~ 85°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SOT-23-6 |
Output Type I2C/SMBus | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 10 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7420UCPZ-R2 | Analog Devices Inc. | 2.341 | ADT7420UCPZ-R2CT-ND | €8.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.21000 | €3.21 |
| 10 | €2.42100 | €24.21 |
| 25 | €2.22280 | €55.57 |
| 100 | €2.00530 | €200.53 |
| 250 | €1.90156 | €475.39 |
| 500 | €1.88550 | €942.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.72410 | €5,172.30 |
| Unit Price without VAT: | €3.21000 |
|---|---|
| Unit Price with VAT: | €3.85200 |

