


AD7400YRWZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7400YRWZ-REEL7TR-ND - Tape & Reel (TR) AD7400YRWZ-REEL7CT-ND - Cut Tape (CT) AD7400YRWZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7400YRWZ-REEL7 |
Description | IC MODULATOR 16BIT 10M 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 10M Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7400YRWZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 10M | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.12000 | €8.12 |
| 10 | €6.32100 | €63.21 |
| 25 | €5.87200 | €146.80 |
| 100 | €5.44440 | €544.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €5.04360 | €2,017.44 |
| 800 | €4.91923 | €3,935.38 |
| 1.200 | €4.85696 | €5,828.35 |
| Unit Price without VAT: | €8.12000 |
|---|---|
| Unit Price with VAT: | €9.74400 |

