Parametric Equivalent

AD7383-4BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7383-4BCPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7383-4BCPZ-RL7 |
Description | IC ADC 16BIT 24-LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 4 SAR 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7383-4BCPZ-RL7 Models |
Category | Number of A/D Converters 4 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 4M | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 125°C |
Input Type Pseudo-Differential | Package / Case 24-UFQFN Exposed Pad, CSP |
Data Interface Serial, SPI | Supplier Device Package 24-LFCSP (4x4) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7383-4BCPZ-RL | Analog Devices Inc. | 0 | 505-AD7383-4BCPZ-RLTR-ND | €29.84662 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €30.73130 | €30,731.30 |
| Unit Price without VAT: | €30.73130 |
|---|---|
| Unit Price with VAT: | €36.87756 |


