Parametric Equivalent

AD7357YRUZ | |
|---|---|
DigiKey Part Number | AD7357YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7357YRUZ |
Description | IC ADC 14BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7357YRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 4.2M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.25V ~ 2.75V | |
Voltage - Supply, Digital | 2.25V ~ 2.75V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.13000 | €33.13 |
| 10 | €26.97100 | €269.71 |
| 25 | €25.43240 | €635.81 |
| 100 | €23.74230 | €2,374.23 |
| 250 | €22.93676 | €5,734.19 |
| Unit Price without VAT: | €33.13000 |
|---|---|
| Unit Price with VAT: | €39.75600 |


