
AD734BN | |
|---|---|
DigiKey Part Number | AD734BN-ND |
Manufacturer | |
Manufacturer Product Number | AD734BN |
Description | IC MULTIPLIER/DIVIDER 14-DIP |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD734BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |

