Similar

AD7292BCPZ-RL | |
|---|---|
DigiKey Part Number | AD7292BCPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7292BCPZ-RL |
Description | IC ADC 10BIT 36-LFCSP-WQ |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1, 8 Input 1 SAR 36-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD7292BCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 625k | |
Number of Inputs | 1, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.8V ~ 5.25V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 36-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 36-LFCSP-WQ (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |



