


AD7273BRMZ | |
|---|---|
DigiKey Part Number | AD7273BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7273BRMZ |
Description | IC ADC 10BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7273BRMZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 2.35V ~ 3.6V |
Sampling Rate (Per Second) 3M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.40000 | €12.40 |
| 10 | €9.78700 | €97.87 |
| 50 | €8.74080 | €437.04 |
| 100 | €8.41670 | €841.67 |
| 250 | €8.07444 | €2,018.61 |
| 500 | €7.86826 | €3,934.13 |
| 1.000 | €7.69850 | €7,698.50 |
| Unit Price without VAT: | €12.40000 |
|---|---|
| Unit Price with VAT: | €14.88000 |

