Video Encoder IC Cameras, Internet Appliances, Set-Top Boxes 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD723ARUZ-REEL7

DigiKey Part Number
AD723ARUZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD723ARUZ-REEL7
Description
IC ENCODER RGB-NTSC/PAL 28-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Encoder IC Cameras, Internet Appliances, Set-Top Boxes 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD723ARUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Digital
2.7V ~ 5.5V
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Part Status
Active
Supplier Device Package
28-TSSOP
Type
Video Encoder
Base Product Number
Applications
Cameras, Internet Appliances, Set-Top Boxes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€6.43813€6,438.13
Manufacturers Standard Package
Unit Price without VAT:€6.43813
Unit Price with VAT:€7.72576