Video Encoder IC Cameras, Internet Appliances, Set-Top Boxes 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD723ARUZ-REEL

DigiKey Part Number
AD723ARUZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD723ARUZ-REEL
Description
IC ENCODER RGB-NTSC/PAL 28-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Encoder IC Cameras, Internet Appliances, Set-Top Boxes 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD723ARUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Video Encoder
Applications
Cameras, Internet Appliances, Set-Top Boxes
Voltage - Supply, Analog
-
Voltage - Supply, Digital
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€7.05468€17,636.70
Manufacturers Standard Package
Unit Price without VAT:€7.05468
Unit Price with VAT:€8.46562