Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD713JR-16 | |
|---|---|
DigiKey Part Number | AD713JR-16-ND |
Manufacturer | |
Manufacturer Product Number | AD713JR-16 |
Description | IC OPAMP JFET 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD713JR-16 Models |
Category | Current - Supply 10mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 4 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 10 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4610-4ARZ | Analog Devices Inc. | 1.026 | 505-ADA4610-4ARZ-ND | €11.97000 | Similar |
| LT1058ISW#PBF | Analog Devices Inc. | 145 | LT1058ISW#PBF-ND | €27.43000 | Similar |
| LT1058ISW#TRPBF | Analog Devices Inc. | 0 | LT1058ISW#TRPBF-ND | €18.02255 | Similar |
| LT1058SW#PBF | Analog Devices Inc. | 953 | 505-LT1058SW#PBF-ND | €14.18000 | Similar |
| LT1058SW#TRPBF | Analog Devices Inc. | 0 | 505-LT1058SW#TRPBFTR-ND | €8.88557 | Similar |




