


AD6644ASTZ-40 | |
|---|---|
DigiKey Part Number | AD6644ASTZ-40-ND |
Manufacturer | |
Manufacturer Product Number | AD6644ASTZ-40 |
Description | IC ADC 14BIT 52-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD6644ASTZ-40 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 65M | Operating Temperature -25°C ~ 85°C |
Number of Inputs 1 | Package / Case 52-LQFP |
Input Type Differential | Supplier Device Package 52-LQFP (10x10) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD6644ASTZ-65 | Analog Devices Inc. | 56 | AD6644ASTZ-65-ND | €125.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €95.51000 | €95.51 |
| 16 | €78.08813 | €1,249.41 |
| 32 | €75.47188 | €2,415.10 |
| 104 | €72.04077 | €7,492.24 |
| Unit Price without VAT: | €95.51000 |
|---|---|
| Unit Price with VAT: | €114.61200 |


