Direct
Similar
Similar
Similar
Similar
Similar
Similar

AD622AR-REEL | |
|---|---|
DigiKey Part Number | AD622AR-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD622AR-REEL |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD622AR-REEL Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5.2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 60 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD622ARZ-RL | Analog Devices Inc. | 2.400 | 505-AD622ARZ-RLCT-ND | €8.30000 | Direct |
| INA118U | Texas Instruments | 1.689 | INA118U-ND | €20.44000 | Similar |
| INA118U/2K5 | Texas Instruments | 4.964 | 296-26056-1-ND | €17.65000 | Similar |
| INA118UB | Texas Instruments | 1.243 | INA118UB-ND | €27.30000 | Similar |
| INA118UB/2K5 | Texas Instruments | 920 | 296-49183-1-ND | €23.20000 | Similar |



