AD5765BSUZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5
Unit Price: €45.10000
Datasheet
16 Bit Digital to Analog Converter 4 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 32-TQFP (7x7)
High Speed Converters by Analog Devices

AD5765BSUZ

DigiKey Part Number
AD5765BSUZ-ND
Manufacturer
Manufacturer Product Number
AD5765BSUZ
Description
IC DAC 16BIT 32-TQFP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD5765BSUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 105°C
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types