
AD5612WAKSZ-2REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5612WAKSZ-2REEL7TR-ND - Tape & Reel (TR) 505-AD5612WAKSZ-2REEL7CT-ND - Cut Tape (CT) 505-AD5612WAKSZ-2REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5612WAKSZ-2REEL7 |
Description | IC DAC 10BIT SC-70-6 |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5612WAKSZ-2REEL7 Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.5, ±1 (Max) |
Part Status Discontinued at DigiKey | Architecture String DAC |
Number of Bits 10 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 10µs | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Grade Automotive |
Data Interface I2C | Qualification AEC-Q100 |

