AD5391BCPZ-5-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 28
Unit Price: €52.11000
Datasheet
12 Bit Digital to Analog Converter 16 64-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 16 64-LFCSP-VQ (9x9)
High Speed Converters by Analog Devices

AD5391BCPZ-5-REEL

DigiKey Part Number
AD5391BCPZ-5-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5391BCPZ-5-REEL
Description
IC DAC 12BIT 64-LFCSP-VQ
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 16 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD5391BCPZ-5-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
16
Operating Temperature
-40°C ~ 85°C
Settling Time
8µs
Package / Case
64-VFQFN Exposed Pad, CSP
Output Type
Voltage - Buffered
Supplier Device Package
64-LFCSP-VQ (9x9)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C, SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5391BCPZ-5Analog Devices Inc.28505-AD5391BCPZ-5-ND€52.11000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types