Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AD5302BRMZ-REEL | |
|---|---|
DigiKey Part Number | AD5302BRMZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5302BRMZ-REEL |
Description | IC DAC 8BIT 10-MSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5302BRMZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.15, ±0.02 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 105°C |
Settling Time 8µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5302ARMZ | Analog Devices Inc. | 358 | 505-AD5302ARMZ-ND | €4.80000 | Parametric Equivalent |
| AD5302ARMZ-REEL7 | Analog Devices Inc. | 722 | AD5302ARMZ-REEL7CT-ND | €4.80000 | Parametric Equivalent |
| AD5302BRMZ | Analog Devices Inc. | 137 | AD5302BRMZ-ND | €8.23000 | Parametric Equivalent |
| AD5302BRMZ-REEL7 | Analog Devices Inc. | 980 | AD5302BRMZ-REEL7CT-ND | €8.23000 | Parametric Equivalent |


