AD5274BRMZ-100-RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €3.21000
Datasheet
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP
High Speed Converters by Analog Devices

AD5274BRMZ-100-RL7

DigiKey Part Number
AD5274BRMZ-100-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5274BRMZ-100-RL7
Description
IC DIG POT 100K 10-MSOP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5274BRMZ-100-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V, ±2.5V ~ 2.75V
Packaging
Tape & Reel (TR)
Features
Selectable Address
Part Status
Obsolete
Tolerance
±1%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
5ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Rheostat
Supplier Device Package
10-MSOP
Number of Circuits
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
35
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5274BRMZ-100Analog Devices Inc.0505-AD5274BRMZ-100-ND€3.21000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types