


AD5260BRUZ20-RL7 | |
|---|---|
DigiKey Part Number | AD5260BRUZ20-RL7TR-ND - Tape & Reel (TR) AD5260BRUZ20-RL7CT-ND - Cut Tape (CT) AD5260BRUZ20-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5260BRUZ20-RL7 |
Description | IC DIG POT 20K 14-TSSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5260BRUZ20-RL7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 16.5V, ±5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Cascade Pin |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-TSSOP |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 20k | Resistance - Wiper (Ohms) (Typ) 60 |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.84000 | €5.84 |
| 10 | €4.49400 | €44.94 |
| 25 | €4.15800 | €103.95 |
| 100 | €3.78830 | €378.83 |
| 250 | €3.66696 | €916.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.41820 | €3,418.20 |
| 2.000 | €3.34623 | €6,692.46 |
| Unit Price without VAT: | €5.84000 |
|---|---|
| Unit Price with VAT: | €7.00800 |

