Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP
High Speed Converters by Analog Devices

AD5252BRUZ10-RL7

DigiKey Part Number
505-AD5252BRUZ10-RL7TR-ND - Tape & Reel (TR)
505-AD5252BRUZ10-RL7CT-ND - Cut Tape (CT)
505-AD5252BRUZ10-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5252BRUZ10-RL7
Description
IC DIG POT 10K 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5252BRUZ10-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V, ±2.25V ~ 2.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Address
Part Status
Active
Tolerance
±20%
DigiKey Programmable
Verified
Temperature Coefficient (Typ)
650ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
14-TSSOP
Number of Circuits
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 105°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
200
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.027
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.60000€5.60
10€4.30100€43.01
25€3.97680€99.42
100€3.62070€362.07
250€3.49792€874.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€3.26435€3,264.35
2.000€3.19501€6,390.02
Manufacturers Standard Package
Unit Price without VAT:€5.60000
Unit Price with VAT:€6.72000